229015 | EATON
Acoustic detector, black, (L x W x H) 62 x 30 x 30 mm, for RMQ-Titan, 229015
Order No.: 82P0016
EAN: 4015082290153
MPN:
229015
M22-AMC
Unit Price (€ / pc.)
17.8262 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.83 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8262 €
3 pcs.
16.9456 €
5 pcs.
16.1602 €
10 pcs.
15.2082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Acoustic device, 229015, EATON
with BA 9s lamp holder without buzzer, compact, IP40_x.
Technical specifications
Ausführung | Akustikmelder | |
Breite | 30 mm | |
Farbe | schwarz | |
Geeignet für | RMQ-Titan | |
Gewicht | 24 g | |
Höhe | 30 mm | |
Länge | 62 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85318040 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |