171281 | EATON

Buzzer, 2.8 kHz, 100 dB, 24 V AC/DC, 92 A, black, 171281

Order No.: 82P0019
EAN: 4015081678105
MPN:
171281
SL7-AP24
171281 EATON Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
92.7843 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
92.78 € *
Price list
Quantity
Price per unit*
1 pcs.
92.7843 €
3 pcs.
90.2139 €
5 pcs.
87.7863 €
*incl. VAT plus shipping costs
**Subject to prior sale

Acoustic device, 171281, EATON

An acoustic device operating at 24V, capable of producing either a continuous or pulsed tone.

Technical specifications
Version Summer
Width 73 mm
diameter 73 mm
Colour schwarz
Frequency 2,8 kHz
Height 71 mm
Length 73 mm
Rated current 92 A
Sound pressure level 100 db
Voltage 24 V AC/DC
Logistics
Country of origin AT
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes