171379 | EATON

Buzzer, 4 kHz, 80 dB, 24 V AC/DC, 39 A, black, 171379

Order No.: 82P0018
EAN: 4015081679089
MPN:
171379
SL4-AP24
171379 EATON Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
87.6316 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.63 € *
Price list
Quantity
Price per unit*
1 pcs.
87.6316 €
3 pcs.
85.2040 €
5 pcs.
82.9073 €
*incl. VAT plus shipping costs
**Subject to prior sale

Acoustic module, 171379, EATON

An acoustic module operating at 24 V, capable of producing either continuous or pulsed tones.

Technical specifications
Version Summer
Width 43 mm
diameter 43 mm
Colour schwarz
Frequency 4 kHz
Height 72 mm
Length 43 mm
Rated current 39 A
Sound pressure level 80 db
Voltage 24 V AC/DC
Logistics
Country of origin AT
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes