229025 | EATON

Buzzer, 2.3 kHz, 83 dB, 30 VDC, 229025

Order No.: 82P0889
EAN: 4015082290252
MPN:
229025
M22-XAM
EATON
229025 EATON Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
22.9432 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.94 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9432 €
3 pcs.
21.8484 €
5 pcs.
20.5513 €
10 pcs.
19.3970 €
*incl. VAT plus shipping costs
**Subject to prior sale

Buzzer, 229025, EATON

Buzzer BA9s.18-30V DC, continuous tone.

Technical specifications
Ausführung Summer
Breite 10 mm
Frequenz 2,3 kHz
Höhe 10 mm
Länge 30 mm
Schalldruckpegel 83 db
Spannung 30 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85318040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes