229028 | EATON
Buzzer, 2.3 kHz, 83 dB, 24 VDC, 229028
Order No.: 82P0888
EAN: 4015082290283
MPN:
229028
M22-XAMP
Unit Price (€ / pc.)
22.9432 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.94 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9432 €
3 pcs.
21.8484 €
5 pcs.
20.5513 €
10 pcs.
19.3970 €
*incl. VAT plus shipping costs
**Subject to prior sale
Buzzer, 229028, EATON
Buzzer BA9s, 18-30V, pulsed tone.
Technical specifications
Ausführung | Summer | |
Breite | 10 mm | |
Frequenz | 2,3 kHz | |
Höhe | 10 mm | |
Länge | 30 mm | |
Schalldruckpegel | 83 db | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85318040 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |