072370 | EATON
Mushroom pushbutton, unlit, latching, waistband round, red, mounting Ø 16 mm, 072370
Unit Price (€ / pc.)
33.0582 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.06 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0582 €
3 pcs.
31.4874 €
5 pcs.
29.6191 €
10 pcs.
27.9531 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency-stop pushbutton, 072370, EATON
Emergency-stop pushbutton, red, maintained.
Technical specifications
Type of mounting | Panelmontage | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 16 mm | |
Actuator colour | rot | |
Contact function | rastend | |
Product type | Pilztaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |