086708 | EATON

Pushbutton, with light bulb, illuminable, latching, waistband square, white, front ring black, mounting Ø 16 mm, 086708

Order No.: 82P0553
EAN: 4015080867081
MPN:
086708
Q18LTR-WS/WB
086708 EATON Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
21.2296 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.23 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2296 €
3 pcs.
20.2300 €
5 pcs.
19.0162 €
10 pcs.
17.9571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton actuator, 086708, EATON

The maintained white illuminated pushbutton actuator features a 24V filament lamp.

Technical specifications
Version mit Glühlampe
Type of mounting Durchgangsloch
can be illuminated Yes
Collar shape of the front frame quadratisch
Installation diameter 16 mm
Actuator colour weiß
Front ring colour schwarz
Contact function rastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Dodecamethylcyclohexasiloxan, Decamethylcyclopentasiloxan, Octamethylcyclotetrasiloxan, Perfluorbutansulfonsäure (PFBS) und ihre Salze