086788 | EATON
Pushbutton, unlit, groping, waistband square, black, front ring black, mounting Ø 16 mm, 086788
Order No.: 82P0131
EAN: 4015080867883
MPN:
086788
Q18D-SW
Unit Price (€ / pc.)
14.3990 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
3 pcs.
13.6969 €
5 pcs.
13.0543 €
10 pcs.
12.3046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, 086788, EATON
Pushbutton, black, momentary Q18D-SW.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | quadratisch | |
Installation diameter | 16 mm | |
Actuator colour | schwarz | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze |