090226 | EATON
Pushbutton, with light bulb, illuminable, groping, waistband square, white, front ring black, mounting Ø 16 mm, 090226
Order No.: 82P0557
EAN: 4015080902263
MPN:
090226
Q25LT-WS/WB
Unit Price (€ / pc.)
18.8615 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
3 pcs.
17.9333 €
5 pcs.
17.1003 €
10 pcs.
16.1007 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated pushbutton actuator, 090226, EATON
The momentary illuminated pushbutton actuator features a white design and is equipped with a 24V filament lamp.
Technical specifications
Version | mit Glühlampe | |
can be illuminated | Yes | |
Collar shape of the front frame | quadratisch | |
Installation diameter | 16 mm | |
Actuator colour | weiß | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Dodecamethylcyclohexasiloxan, Decamethylcyclopentasiloxan, Octamethylcyclotetrasiloxan, Perfluorbutansulfonsäure (PFBS) und ihre Salze |