110933 | EATON
Pushbutton, unlit, groping, waistband round, black, front ring silver gray, mounting Ø 22 mm, 110933
Unit Price (€ / pc.)
19.4803 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
19.48 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4803 €
3 pcs.
18.5283 €
5 pcs.
17.6596 €
10 pcs.
16.6243 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, 110933, EATON
The RMQ-Titan pushbutton is a momentary, flush-mounted device in black, packaged in a blister pack suitable for hanging display.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Actuator colour | schwarz | |
Front ring colour | silbergrau | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |