111773 | EATON

Key switch, unlit, latching, waistband round, black, front ring silver gray, 60°, trigger position 1 + 0 + 2, mounting Ø 22.5 mm, 111773

Order No.: 82P0844
EAN: 4015081113231
MPN:
111773
M22-WRS3-MS2
111773 EATON Actuators, Signal Elements and Front Elements Image 1
111773 EATON Actuators, Signal Elements and Front Elements Image 2
111773 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
74.5178 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
74.52 € *
Price list
Quantity
Price per unit*
1 pcs.
74.5178 €
3 pcs.
71.2929 €
5 pcs.
68.3417 €
*incl. VAT plus shipping costs
**Subject to prior sale

Key switch, 111773, EATON

The actuator is key-operated, maintained, and features three positions: I, 0, and II. It is designed with a titanium bezel and allows for key withdrawal.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Rotation angle 60°
Installation diameter 22.5 mm
Actuator colour schwarz
Front ring colour silbergrau
Contact function rastend
Product type Schlüsselschalter
Protection class IP66
Trigger position key 1 + 0 + 2
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei