111776 | EATON

Key switch, unlit, latching, waistband round, black, front ring silver gray, 60°, trigger position 0, mounting Ø 22.5 mm, 111776

Order No.: 82P0830
EAN: 4015081113262
MPN:
111776
M22-WRS-MS10-A1
111776 EATON Actuators, Signal Elements and Front Elements Image 1
111776 EATON Actuators, Signal Elements and Front Elements Image 2
111776 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
74.5178 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
74.52 € *
Price list
Quantity
Price per unit*
1 pcs.
74.5178 €
3 pcs.
71.2929 €
5 pcs.
68.3417 €
*incl. VAT plus shipping costs
**Subject to prior sale

Key switch, 111776, EATON

The actuator is operated by a key and is designed to maintain two positions. It features a titanium bezel and has a key that is withdrawable, with a model designation of MS10.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Rotation angle 60°
Installation diameter 22.5 mm
Actuator colour schwarz
Front ring colour silbergrau
Contact function rastend
Product type Schlüsselschalter
Protection class IP66
Trigger position key 0
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei