111786 | EATON
Key switch, unlit, latching, waistband round, black, front ring silver gray, 60°, trigger position 0, mounting Ø 22.5 mm, 111786
Order No.: 82P0837
EAN: 4015081113361
MPN:
111786
M22-WRS-MS5-A1
Unit Price (€ / pc.)
74.5178 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
74.52 € *
Price list
Quantity
Price per unit*
1 pcs.
74.5178 €
3 pcs.
71.2929 €
5 pcs.
68.3417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Key switch, 111786, EATON
The actuator is key-operated, maintained, and features two positions. It is designated as MS5, with a key that is not withdrawable and a bezel made of titanium.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 60° | |
Installation diameter | 22.5 mm | |
Actuator colour | schwarz | |
Front ring colour | silbergrau | |
Contact function | rastend | |
Product type | Schlüsselschalter | |
Protection class | IP66 | |
Trigger position key | 0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |