121462 | EATON
Mushroom pushbutton, unlit, latching, waistband round, red, mounting Ø 22.5 mm, 121462
Unit Price (€ / pc.)
35.7595 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.76 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7595 €
3 pcs.
34.0578 €
5 pcs.
32.0467 €
10 pcs.
30.2498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop pushbutton, 121462, EATON
The RMQ-Titan emergency stop pushbutton features a palm-tree shape with a diameter of 45 mm. It is non-illuminated and operates with a turn-to-release mechanism.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.5 mm | |
Actuator colour | rot | |
Contact function | rastend | |
Product type | Pilztaster | |
Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |