121463 | EATON
Mushroom pushbutton, unlit, latching, waistband round, red, mounting Ø 22.5 mm, 121463
Unit Price (€ / pc.)
41.7214 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.72 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7214 €
3 pcs.
39.9126 €
5 pcs.
38.2585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop pushbutton, 121463, EATON
The RMQ-Titan emergency stop pushbutton features a palm-tree shape with a diameter of 45 mm. It is non-illuminated and incorporates a turn-to-release function, along with a mechanical switch position indicator.
Technical specifications
Version | emergency stop/emergency off button | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22.5 mm | |
Actuator colour | red | |
Contact function | latching | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |