185680 | EATON
Pushbutton, with cable, unlit, groping, waistband round, front ring silver gray, mounting Ø 22.5 mm, 185680
Order No.: 82P0093
EAN: 4015081811748
MPN:
185680
C22-D-X-K10-P1
Unit Price (€ / pc.)
44.7202 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
44.72 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7202 €
3 pcs.
42.7924 €
5 pcs.
41.0193 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, 185680, EATON
A momentary flat pushbutton with one normally open contact, featuring a black cable equipped with a 4-pole M12A plug, measuring 0.2 meters in length. This component does not include a button plate, and the bezel is made of titanium.
Technical specifications
Connection | M12 Stecker, 4-polig | |
Version | mit Kabel | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.5 mm | |
Front ring colour | silbergrau | |
Contact function | tastend | |
Product type | Drucktaste | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |