189595 | EATON

Indicator light, illuminable, waistband round, transparent, front ring silver gray, mounting Ø 22.5 mm, 189595

Order No.: 82P0602
EAN: 4015081874804
MPN:
189595
M22-L-T
Series: M22
EATON
189595 EATON Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
5 pcs.
7.9730 €
10 pcs.
7.5922 €
20 pcs.
7.1400 €
40 pcs.
6.7235 €
*incl. VAT plus shipping costs
**Subject to prior sale

Indicator light, 189595, EATON

The indicator light is a transparent, flush-mounted RMQ-Titan model.

Technical specifications
Version Indicator light
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22.5 mm
Actuator colour transparent
Front ring colour silver gray
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes