197535 | EATON

Mushroom pushbutton, unlit, latching, waistband round, red, mounting Ø 22.5 mm, 197535

Order No.: 82P0710
EAN: 4015081942428
MPN:
197535
M22-PV30
Series: M22
197535 EATON Actuators, Signal Elements and Front Elements Image 1
197535 EATON Actuators, Signal Elements and Front Elements Image 2
197535 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
34.4624 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.46 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4624 €
3 pcs.
32.8202 €
5 pcs.
30.8686 €
10 pcs.
29.1431 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop pushbutton, 197535, EATON

The RMQ-Titan emergency stop pushbutton features a mushroom shape with a diameter of 30 mm. It is non-illuminated and incorporates a pull-to-release function, available in red and yellow colors.

Technical specifications
Type of mounting Panelmontage
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour rot
Contact function rastend
Product type Pilztaster
Protection class IP66
Logistics
Country of origin MA
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes