216509 | EATON
Double pushbutton, illuminable, groping, waistband round, green/red, front ring silver gray, mounting Ø 22.5 mm, 216509
Unit Price (€ / pc.)
54.5734 € *
Available: 3 pcs.
Total Price:
54.57 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5734 €
3 pcs.
52.2053 €
5 pcs.
50.0514 €
*incl. VAT plus shipping costs
Subject to prior sale
Double actuator pushbutton, 216509, EATON
The RMQ-Titan features a double actuator pushbutton with non-flush actuators and indicator lights. It operates momentarily with one normally closed (NC) and one normally open (N/O) contact. The device is equipped with a white lens and an LED element, supporting an input voltage range of 85 to 264 V AC. It includes green and red indicators, which are inscribed, and is housed in a titanium bezel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | green/red | |
| Front ring colour | silver gray | |
| Connection | screw connection | |
| Installation diameter | 22.5 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one, Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |