216515 | EATON

Mushroom pushbutton, unlit, 1 Form B (N/C), red, mounting Ø 22.5 mm, 216515

Order No.: 82P0717
EAN: 4015082165154
MPN:
216515
M22-PV/K01
Series: M22
216515 EATON Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
41.9951 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
42.00 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9951 €
3 pcs.
40.1744 €
5 pcs.
38.5084 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop pushbutton, 216515, EATON

The RMQ-Titan emergency stop pushbutton features a mushroom shape with a diameter of 38 mm. It is non-illuminated and incorporates a pull-to-release function, equipped with one normally closed (NC) contact. The button is designed in red and yellow colors.

Technical specifications
Connection Schraubanschluss
Type of mounting Panelmontage
can be illuminated No
Installation diameter 22.5 mm
Actuator colour rot
Product type Pilztaster
Latching switching function 1 Öffner
Protection class IP66
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes