216591 | EATON

Pushbutton, unlit, groping, waistband round, black, front ring black, mounting Ø 22.5 mm, 216591

Order No.: 82P0120
EAN: 4015082165918
MPN:
216591
M22S-D-S
Series: M22
216591 EATON Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
9.2225 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2225 €
5 pcs.
8.7465 €
10 pcs.
8.3300 €
20 pcs.
7.8302 €
40 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, 216591, EATON

The pushbutton, RMQ-Titan model, features a flat, momentary design in black with a blank surface, complemented by a black bezel.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour schwarz
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorbutansulfonsäure (PFBS) und ihre Salze