216595 | EATON
Pushbutton, unlit, groping, waistband round, red, front ring black, mounting Ø 22.5 mm, 216595
Unit Price (€ / pc.)
9.2225 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2225 €
5 pcs.
8.7465 €
10 pcs.
8.3300 €
20 pcs.
7.8302 €
40 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, 216595, EATON
The pushbutton, RMQ-Titan model, features a flat, momentary design in red with a blank surface, complemented by a black bezel.
Technical specifications
Type of mounting | Panelmontage | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.5 mm | |
Actuator colour | rot | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze |