216604 | EATON

Pushbutton, unlit, groping, waistband round, front ring black, mounting Ø 22.5 mm, 216604

Order No.: 82P0129
EAN: 4015082166045
MPN:
216604
M22S-D-X
Series: M22
216604 EATON Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.0686 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
5 pcs.
6.7116 €
10 pcs.
6.3903 €
20 pcs.
6.0095 €
40 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, 216604, EATON

The RMQ-Titan pushbutton is a momentary switch that does not include a button plate and features a black bezel.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.5 mm
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorbutansulfonsäure (PFBS) und ihre Salze