216605 | EATON

Pushbutton, unlit, groping, waistband round, red, front ring silver gray, mounting Ø 22.5 mm, 216605

Order No.: 82P0115
EAN: 4015082166052
MPN:
216605
M22-D-R-X0
Series: M22
216605 EATON Actuators, Signal Elements and Front Elements Image 1
216605 EATON Actuators, Signal Elements and Front Elements Image 2
216605 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
10.6386 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
5 pcs.
10.0912 €
10 pcs.
9.6152 €
20 pcs.
9.0321 €
40 pcs.
8.5204 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, 216605, EATON

The pushbutton, RMQ-Titan model, features a flat, momentary design in red with an inscribed surface, and is encased in a titanium bezel.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour rot
Front ring colour silbergrau
Contact function tastend
Product type Drucktaster
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes