216607 | EATON
Pushbutton, unlit, groping, waistband round, green, front ring silver gray, mounting Ø 22.5 mm, 216607
Unit Price (€ / pc.)
10.6386 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
5 pcs.
10.0912 €
10 pcs.
9.6152 €
20 pcs.
9.0321 €
40 pcs.
8.5204 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, 216607, EATON
The pushbutton, RMQ-Titan model, features a flat, momentary design in green with an inscribed surface, and is encased in a titanium bezel.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.5 mm | |
Actuator colour | grün | |
Front ring colour | silbergrau | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |