216617 | EATON

Pushbutton switch, unlit, latching, waistband round, red, front ring silver gray, mounting Ø 22.5 mm, 216617

Order No.: 82P0100
EAN: 4015082166175
MPN:
216617
M22-DR-R
Series: M22
216617 EATON Actuators, Signal Elements and Front Elements Image 1
216617 EATON Actuators, Signal Elements and Front Elements Image 2
216617 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
15.2320 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2320 €
3 pcs.
14.4942 €
5 pcs.
13.8040 €
10 pcs.
13.0067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton switch, 216617, EATON

The pushbutton, RMQ-Titan model, features a flat design, is maintained in red, and is blank in appearance, with a bezel made of titanium.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour rot
Front ring colour silbergrau
Contact function rastend
Product type Druckschalter
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes