216619 | EATON
Pushbutton switch, unlit, latching, waistband round, green, front ring silver gray, mounting Ø 22.5 mm, 216619
Unit Price (€ / pc.)
15.2320 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2320 €
3 pcs.
14.4942 €
5 pcs.
13.8040 €
10 pcs.
13.0067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton switch, 216619, EATON
The pushbutton, RMQ-Titan model, features a flat design, is maintained in green, and is blank in appearance, with a bezel made of titanium.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.5 mm | |
Actuator colour | grün | |
Front ring colour | silbergrau | |
Contact function | rastend | |
Product type | Druckschalter | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |