216621 | EATON

Pushbutton switch, unlit, latching, waistband round, yellow, front ring silver gray, mounting Ø 22.5 mm, 216621

Order No.: 82P0095
EAN: 4015082166212
MPN:
216621
M22-DR-Y
Series: M22
216621 EATON Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
15.2320 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2320 €
3 pcs.
14.4942 €
5 pcs.
13.8040 €
10 pcs.
13.0067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton switch, 216621, EATON

The pushbutton, RMQ-Titan model, features a flat design, is maintained in yellow, and is blank in appearance, with a bezel made of titanium.

Technical specifications
Type of mounting Durchgangsloch
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour gelb
Front ring colour silbergrau
Contact function rastend
Product type Druckschalter
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes