216643 | EATON

Pushbutton, unlit, groping, waistband round, green, front ring silver gray, mounting Ø 22.5 mm, 216643

Order No.: 82P0125
EAN: 4015082166434
MPN:
216643
M22-DH-G
Series: M22
216643 EATON Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.8885 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
5 pcs.
10.3530 €
10 pcs.
9.8770 €
20 pcs.
9.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, 216643, EATON

The RMQ-Titan pushbutton is an extended, momentary switch in green, featuring a blank design and a bezel made of titanium.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour grün
Front ring colour silbergrau
Contact function tastend
Product type Drucktaster
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes