216704 | EATON
Double pushbutton, illuminable, groping, waistband oval, white/black, front ring silver gray, mounting Ø 22.5 mm, 216704
Unit Price (€ / pc.)
21.2296 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
21.23 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2296 €
3 pcs.
20.2300 €
5 pcs.
19.0162 €
10 pcs.
17.9571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double actuator pushbutton, 216704, EATON
The RMQ-Titan features a double actuator pushbutton with non-flush design, momentary operation, and a white lens for the actuators and indicator lights.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | oval | |
Installation diameter | 22.5 mm | |
Actuator colour | weiß/schwarz | |
Front ring colour | silbergrau | |
Contact function | tastend | |
Product type | Doppeldrucktaster | |
Protection class | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze |