216712 | EATON

Mushroom pushbutton, unlit, groping, waistband round, black, front ring silver gray, mounting Ø 22.5 mm, 216712

Order No.: 82P0741
EAN: 4015082167127
MPN:
216712
M22-DP-S
Series: M22
EATON
216712 EATON Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
14.6132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.61 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6132 €
3 pcs.
13.8992 €
5 pcs.
13.2447 €
10 pcs.
12.4712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mushroom actuator, 216712, EATON

The actuator is a momentary mushroom type, specifically the RMQ-Titan model, featuring a black finish. It includes a blank bezel made of titanium.

Technical specifications
Ausführung Pilzdrucktaster
Beleuchtbar No
Bundform rund
Einbaudurchmesser 22.5 mm
Farbe Betätiger schwarz
Farbe Frontring silbergrau
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP67/IP69K
Logistics
Ursprungsland HU
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes