216716 | EATON
Mushroom pushbutton, unlit, groping, waistband round, green, front ring silver gray, mounting Ø 22.5 mm, 216716
Unit Price (€ / pc.)
14.6132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.61 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6132 €
3 pcs.
13.8992 €
5 pcs.
13.2447 €
10 pcs.
12.4712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mushroom actuator, 216716, EATON
The actuator is a momentary mushroom type, specifically the RMQ-Titan model, featuring a green finish. It includes a blank bezel made of titanium.
Technical specifications
Version | mushroom pushbutton | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22.5 mm | |
Actuator colour | green | |
Front ring colour | silver gray | |
Contact function | groping | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |