216717 | EATON

Mushroom pushbutton, unlit, groping, waistband round, green, front ring black, mounting Ø 22.5 mm, 216717

Order No.: 82P0733
EAN: 4015082167172
MPN:
216717
M22S-DP-G
Series: M22
EATON
216717 EATON Actuators, Signal Elements and Front Elements Image 1
216717 EATON Actuators, Signal Elements and Front Elements Image 2
216717 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
14.6132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.61 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6132 €
3 pcs.
13.8992 €
5 pcs.
13.2447 €
10 pcs.
12.4712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mushroom actuator, 216717, EATON

The actuator is a momentary mushroom type, specifically the RMQ-Titan model, featuring a green finish. It includes a blank bezel made of black.

Technical specifications
Version mushroom pushbutton
Type of mounting panel mounting
can be illuminated No
Collar shape of the front frame round
Installation diameter 22.5 mm
Actuator colour green
Front ring colour black
Contact function groping
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts