216728 | EATON

Mushroom pushbutton, unlit, groping, waistband round, black, front ring silver gray, mounting Ø 22.5 mm, 216728

Order No.: 82P0738
EAN: 4015082167288
MPN:
216728
M22-DP-S-X
Series: M22
EATON
216728 EATON Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
12.8520 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
3 pcs.
12.2213 €
5 pcs.
11.6501 €
10 pcs.
10.9718 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mushroom actuator, 216728, EATON

The actuator is a mushroom type, specifically the RMQ-Titan model, featuring a momentary function. It is designed in black and does not include a button plate, with a bezel made of titanium.

Technical specifications
Version mushroom pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22.5 mm
Actuator colour black
Front ring colour silver gray
Contact function groping
Protection class IP67/IP69K
Logistics
Country of origin HU
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes