216745 | EATON
Mushroom pushbutton, unlit, latching, waistband round, red, front ring silver gray, mounting Ø 22.5 mm, 216745
Unit Price (€ / pc.)
19.9325 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
3 pcs.
18.9924 €
5 pcs.
17.8619 €
10 pcs.
16.8623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mushroom actuator, 216745, EATON
The actuator features a mushroom design, specifically the RMQ-Titan model, which is maintained in a red finish. The bezel is crafted from titanium, providing a sleek and durable appearance.
Technical specifications
Version | mushroom pushbutton | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22.5 mm | |
Actuator colour | red | |
Front ring colour | silver gray | |
Contact function | latching | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |