216747 | EATON
Mushroom pushbutton, unlit, latching, waistband round, green, front ring silver gray, mounting Ø 22.5 mm, 216747
Unit Price (€ / pc.)
19.9325 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
3 pcs.
18.9924 €
5 pcs.
17.8619 €
10 pcs.
16.8623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mushroom actuator, 216747, EATON
The actuator features a mushroom design, specifically the RMQ-Titan model, which is maintained in a green finish. The bezel is crafted from titanium, providing a sleek and durable appearance.
Technical specifications
Ausführung | Pilzdrucktaster | |
Beleuchtbar | No | |
Bundform | rund | |
Einbaudurchmesser | 22.5 mm | |
Farbe Betätiger | grün | |
Farbe Frontring | silbergrau | |
Kontaktfunktion | rastend | |
Schutzart (Betätigungsseite) | IP67/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |