216749 | EATON

Mushroom pushbutton, unlit, latching, waistband round, yellow, front ring silver gray, mounting Ø 22.5 mm, 216749

Order No.: 82P0726
EAN: 4015082167493
MPN:
216749
M22-DRP-Y
Series: M22
216749 EATON Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
20.7298 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
20.73 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7298 €
3 pcs.
19.7540 €
5 pcs.
18.5759 €
10 pcs.
17.5406 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mushroom actuator, 216749, EATON

The actuator features a mushroom design, specifically the RMQ-Titan model, which is maintained in a yellow finish. The bezel is crafted from titanium, providing a sleek and durable appearance.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour gelb
Front ring colour silbergrau
Contact function rastend
Product type Pilzdrucktaster
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes