216778 | EATON

Indicator light, illuminable, waistband round, white, front ring silver gray, mounting Ø 22 mm, 216778

Order No.: 82P0608
EAN: 4015082167783
MPN:
216778
M22-LH-W
Series: M22
EATON
216778 EATON Actuators, Signal Elements and Front Elements Image 1
216778 EATON Actuators, Signal Elements and Front Elements Image 2
216778 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
10.4720 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
5 pcs.
9.9603 €
10 pcs.
9.4962 €
20 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Indicator light, 216778, EATON

The indicator light is an extended, conical, white RMQ-Titan model.

Technical specifications
Version Indicator light
Type of mounting panel mounting
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour white
Front ring colour silver gray
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes