216782 | EATON
Light attachment, illuminable, waistband round, blue, front ring silver gray, mounting Ø 22.5 mm, 216782
Unit Price (€ / pc.)
10.8885 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
5 pcs.
10.3530 €
10 pcs.
9.8770 €
20 pcs.
9.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Indicator light, 216782, EATON
The indicator light is an extended, conical, blue RMQ-Titan model.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.5 mm | |
Actuator colour | blau | |
Front ring colour | silbergrau | |
Product type | Leuchtvorsatz | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |