216816 | EATON

Selector switch, illuminable, groping, waistband round, black, front ring silver gray, mounting Ø 22.5 mm, 216816

Order No.: 82P0622
EAN: 4015082168162
MPN:
216816
M22-WLK-G
Series: M22
216816 EATON Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
24.2403 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.24 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2403 €
3 pcs.
23.0860 €
5 pcs.
21.7175 €
10 pcs.
20.5037 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated selector switch actuator, 216816, EATON

The RMQ-Titan illuminated selector switch actuator features a thumb-grip design, operates momentarily, and offers two positions. It is presented in green with a titanium bezel.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour schwarz
Front ring colour silbergrau
Contact function tastend
Product type Wahltaster
Protection class IP66
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes