216824 | EATON

Toggle switch, illuminable, latching, waistband round, black, front ring black, mounting Ø 22.5 mm, 216824

Order No.: 82P0616
EAN: 4015082168247
MPN:
216824
M22S-WRLK-W
Series: M22
216824 EATON Actuators, Signal Elements and Front Elements Image 1
216824 EATON Actuators, Signal Elements and Front Elements Image 2
216824 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
24.2403 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.24 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2403 €
3 pcs.
23.0860 €
5 pcs.
21.7175 €
10 pcs.
20.5037 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated selector switch actuator, 216824, EATON

The RMQ-Titan illuminated selector switch actuator features a thumb-grip design, is maintained, offers two positions, and comes in white with a black bezel.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour schwarz
Front ring colour schwarz
Contact function rastend
Product type Knebelschalter
Protection class IP66
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorbutansulfonsäure (PFBS) und ihre Salze