216844 | EATON
Toggle switch, illuminable, latching, waistband round, black, front ring silver gray, mounting Ø 22.5 mm, 216844
Unit Price (€ / pc.)
24.2403 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.24 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2403 €
3 pcs.
23.0860 €
5 pcs.
21.7175 €
10 pcs.
20.5037 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated selector switch actuator, 216844, EATON
The RMQ-Titan illuminated selector switch actuator features a thumb-grip design, is maintained, and offers three positions. It is presented in white with a black bezel.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.5 mm | |
Actuator colour | schwarz | |
Front ring colour | silbergrau | |
Contact function | rastend | |
Product type | Knebelschalter | |
Protection class | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze |