216870 | EATON
Selector switch, unlit, groping, waistband round, black, front ring silver gray, 40°, mounting Ø 22.5 mm, 216870
Unit Price (€ / pc.)
20.4204 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
20.42 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4204 €
3 pcs.
19.4089 €
5 pcs.
18.5045 €
10 pcs.
17.4216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Selector switch, 216870, EATON
The RMQ-Titan changeover switch features a thumb-grip design, operates momentarily, and offers three positions, with a bezel made of titanium.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 40° | |
Installation diameter | 22.5 mm | |
Actuator colour | schwarz | |
Front ring colour | silbergrau | |
Contact function | tastend | |
Product type | Wahltaster | |
Protection class | IP66 |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |