216872 | EATON

Toggle switch, unlit, latching, waistband round, black, front ring silver gray, 60°, mounting Ø 22.5 mm, 216872

Order No.: 82P1044
EAN: 4015082168728
MPN:
216872
M22-WRK3
Series: M22
216872 EATON Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
20.4204 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
20.42 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4204 €
3 pcs.
19.4089 €
5 pcs.
18.5045 €
10 pcs.
17.4216 €
*incl. VAT plus shipping costs
**Subject to prior sale

Selector switch, 216872, EATON

The RMQ-Titan changeover switch features a thumb-grip design, is maintained, and offers three positions, with a bezel made of titanium.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Rotation angle 60°
Installation diameter 22.5 mm
Actuator colour schwarz
Front ring colour silbergrau
Contact function rastend
Product type Knebelschalter
Protection class IP66
Logistics
Country of origin MA
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes