216876 | EATON
Mushroom pushbutton, unlit, latching, waistband round, red, mounting Ø 22.5 mm, 216876
Unit Price (€ / pc.)
35.3668 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
35.37 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3668 €
3 pcs.
33.6770 €
5 pcs.
31.6778 €
10 pcs.
29.9047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop pushbutton, 216876, EATON
The RMQ-Titan emergency stop pushbutton features a mushroom-shaped design with a diameter of 38 mm and is non-illuminated.
Technical specifications
Type of mounting | Panelmontage | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.5 mm | |
Actuator colour | rot | |
Contact function | rastend | |
Product type | Pilztaster | |
Protection class | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |