216879 | EATON

Mushroom pushbutton, unlit, latching, waistband round, red, mounting Ø 22.5 mm, 216879

Order No.: 82P0719
EAN: 4015082168797
MPN:
216879
M22-PVS
Series: M22
216879 EATON Actuators, Signal Elements and Front Elements Image 1
216879 EATON Actuators, Signal Elements and Front Elements Image 2
216879 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
66.4972 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.50 € *
Price list
Quantity
Price per unit*
1 pcs.
66.4972 €
3 pcs.
63.6174 €
5 pcs.
60.9875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop pushbutton, 216879, EATON

The RMQ-Titan emergency stop pushbutton features a mushroom-shaped design with a diameter of 38 mm and is non-illuminated.

Technical specifications
Type of mounting Panelmontage
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour rot
Contact function rastend
Product type Pilztaster
Protection class IP67/IP69K
Logistics
Country of origin MA
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei