216894 | EATON

Key selector switch, key selector switch, unlit, groping, waistband round, black, front ring silver gray, 40°, trigger position 0, mounting Ø 22.5 mm, 216894

Order No.: 82P0851
EAN: 4015082168940
MPN:
216894
M22-WS3
216894 EATON Actuators, Signal Elements and Front Elements Image 1
216894 EATON Actuators, Signal Elements and Front Elements Image 2
216894 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
60.8566 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
60.86 € *
Price list
Quantity
Price per unit*
1 pcs.
60.8566 €
3 pcs.
58.2148 €
5 pcs.
55.8110 €
*incl. VAT plus shipping costs
**Subject to prior sale

Key selector switch, 216894, EATON

The actuator is key-operated, momentary, featuring three positions, Keywithdrawable: 0. The bezel is made of titanium.

Technical specifications
Version Schlüsselwahltaster
can be illuminated No
Collar shape of the front frame rund
Rotation angle 40°
Installation diameter 22.5 mm
Actuator colour schwarz
Front ring colour silbergrau
Contact function tastend
Product type Schlüsselwahltaster
Protection class IP66
Trigger position key 0
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei