216909 | EATON

Light attachment, unlit, waistband round, green, front ring silver gray, mounting Ø 22.5 mm, 216909

Order No.: 82P0596
EAN: 4015082169091
MPN:
216909
M22-LC-G
Series: M22
216909 EATON Actuators, Signal Elements and Front Elements Image 1
216909 EATON Actuators, Signal Elements and Front Elements Image 2
216909 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
17.8262 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.83 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8262 €
3 pcs.
16.9456 €
5 pcs.
16.1602 €
10 pcs.
15.2082 €
*incl. VAT plus shipping costs
**Subject to prior sale

Indicator light, 216909, EATON

The RMQ-Titan indicator light is designed for flush mounting and does not include light elements. It is compatible with filament bulbs, neon bulbs, and LEDs with a maximum power of 2.4 W, featuring a BA 9s lamp socket and presented in green.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour grün
Front ring colour silbergrau
Product type Leuchtvorsatz
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes