216910 | EATON

Light attachment, unlit, waistband round, yellow, front ring silver gray, mounting Ø 22.5 mm, 216910

Order No.: 82P0598
EAN: 4015082169107
MPN:
216910
M22-LC-Y
Series: M22
216910 EATON Actuators, Signal Elements and Front Elements Image 1
216910 EATON Actuators, Signal Elements and Front Elements Image 2
216910 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
17.8262 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.83 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8262 €
3 pcs.
16.9456 €
5 pcs.
16.1602 €
10 pcs.
15.2082 €
*incl. VAT plus shipping costs
**Subject to prior sale

Indicator light, 216910, EATON

The RMQ-Titan indicator light is designed for flush mounting and does not include light elements. It is compatible with filament bulbs, neon bulbs, and LEDs with a maximum power of 2.4 W, featuring a BA 9s lamp socket and presented in yellow.

Technical specifications
Type of mounting Panelmontage
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour gelb
Front ring colour silbergrau
Product type Leuchtvorsatz
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes