216922 | EATON

Pushbutton, illuminable, groping, waistband round, white, front ring silver gray, mounting Ø 22.5 mm, 216922

Order No.: 82P0544
EAN: 4015082169220
MPN:
216922
M22-DL-W
Series: M22
216922 EATON Actuators, Signal Elements and Front Elements Image 1
216922 EATON Actuators, Signal Elements and Front Elements Image 2
216922 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
13.2685 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
3 pcs.
12.6140 €
5 pcs.
12.0190 €
10 pcs.
11.3169 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton actuator, 216922, EATON

The RMQ-Titan illuminated pushbutton actuator features a flush, momentary design in white, complemented by a blank bezel made of titanium.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour weiß
Front ring colour silbergrau
Contact function tastend
Product type Drucktaster
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes